Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP7353D-33CV4-7Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel81AH8770RL
Cut Tape81AH8770
Product Range3.3V 250mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.358 | $1.79 |
| Total Price | $1.79 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.358 |
| 50+ | $0.230 |
| 100+ | $0.204 |
| 250+ | $0.190 |
| 500+ | $0.182 |
| 1000+ | $0.176 |
| 2500+ | $0.173 |
| 5000+ | $0.169 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP7353D-33CV4-7Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel81AH8770RL
Cut Tape81AH8770
Product Range3.3V 250mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2V
Input Voltage Max5.5V
No. of Outputs1Outputs
Fixed Output Voltage Nom3.3V
Adjustable Output Voltage Min-
Output Voltage - Nom3.3V
Output Voltage Nom3.3V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current250mA
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo65mV
Max Output Current250mA
Output Current Max250mA
LDO Regulator Case StyleX1-WLB0707
Output Current Max250mA
Dropout Voltage - Typ @ Current65mV
Dropout Voltage Typ @ Current65mV
Dropout Voltage Typ @ Current65mV
IC MountingSurface Mount
IC Case / PackageX1-WLB0707
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.3V 250mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Fixed Output Voltage Nom
3.3V
Output Voltage - Nom
3.3V
Adjustable Output Voltage Max
-
Output Current
250mA
Polarity
Positive Output
Max Output Current
250mA
LDO Regulator Case Style
X1-WLB0707
Dropout Voltage - Typ @ Current
65mV
Dropout Voltage Typ @ Current
65mV
IC Case / Package
X1-WLB0707
Operating Temperature Min
-40°C
Product Range
3.3V 250mA LDO Voltage Regulators
Input Voltage Min
2V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Nom
3.3V
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
65mV
Output Current Max
250mA
Output Current Max
250mA
Dropout Voltage Typ @ Current
65mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
