Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP7362A-33SP-13Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel76AH4794RL
Cut Tape76AH4794
Product Range3.3V 1.5A LDO Voltage Regulators
Your Part Number
469 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.583 | $0.58 |
| Total Price | $0.58 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.583 |
| 50+ | $0.399 |
| 100+ | $0.357 |
| 250+ | $0.337 |
| 500+ | $0.325 |
| 1000+ | $0.316 |
| 2500+ | $0.310 |
| 5000+ | $0.303 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP7362A-33SP-13Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel76AH4794RL
Cut Tape76AH4794
Product Range3.3V 1.5A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min2.2V
Input Voltage Max5.5V
Fixed Output Voltage Nom3.3V
No. of Outputs1Outputs
Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current1.5A
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo190mV
LDO Regulator Case StyleHSOIC
Output Current Max1.5A
Output Current Max1.5A
Max Output Current1.5A
Dropout Voltage - Typ @ Current190mV
Dropout Voltage Typ @ Current190mV
Dropout Voltage Typ @ Current190mV
IC MountingSurface Mount
IC Case / PackageHSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3.3V 1.5A LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Adjustable Output Voltage Max
-
Output Current
1.5A
Polarity
Positive Output
LDO Regulator Case Style
HSOIC
Output Current Max
1.5A
Dropout Voltage - Typ @ Current
190mV
Dropout Voltage Typ @ Current
190mV
IC Case / Package
HSOIC
Operating Temperature Min
-40°C
Product Range
3.3V 1.5A LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2.2V
Fixed Output Voltage Nom
3.3V
Output Voltage Nom
3.3V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Voltage Max
-
Dropout Voltage Vdo
190mV
Output Current Max
1.5A
Max Output Current
1.5A
Dropout Voltage Typ @ Current
190mV
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
