Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP7365-18WG-7Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Re-Reel28AK5822RL
Cut Tape28AK5822
Your Part Number
1,770 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.385 | $1.92 |
| Total Price | $1.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.385 |
| 50+ | $0.236 |
| 100+ | $0.204 |
| 250+ | $0.188 |
| 500+ | $0.179 |
| 1000+ | $0.171 |
| 2500+ | $0.167 |
| 5000+ | $0.164 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP7365-18WG-7Copy
Manufacturer Standard Lead Time38 weeks
Newark Part No.
Re-Reel28AK5822RL
Cut Tape28AK5822
Technical Datasheet
Output TypeFixed
Input Voltage Min2V
Input Voltage Max6V
Fixed Output Voltage Nom1.8V
No. of Outputs1Outputs
Output Voltage - Nom1.8V
Adjustable Output Voltage Min-
Output Voltage Nom1.8V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current600mA
Dropout Voltage Vdo370mV
PolarityPositive Output
Max Output Current600mA
Output Current Max600mA
LDO Regulator Case StyleSOT-25
Output Current Max600mA
Dropout Voltage Typ @ Current370mV
Dropout Voltage - Typ @ Current370mV
Dropout Voltage Typ @ Current370mV
IC MountingSurface Mount
IC Case / PackageSOT-25
No. of Pins5Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
6V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
370mV
Max Output Current
600mA
LDO Regulator Case Style
SOT-25
Dropout Voltage Typ @ Current
370mV
Dropout Voltage Typ @ Current
370mV
IC Case / Package
SOT-25
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
2V
Fixed Output Voltage Nom
1.8V
Output Voltage - Nom
1.8V
Output Voltage Nom
1.8V
Output Voltage Min
-
Output Current
600mA
Polarity
Positive Output
Output Current Max
600mA
Output Current Max
600mA
Dropout Voltage - Typ @ Current
370mV
IC Mounting
Surface Mount
No. of Pins
5Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
