Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP7383-30FDC-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel12AJ6825RL
Cut Tape12AJ6825
Product Range3V 150mA LDO Voltage Regulators
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.347 | $1.73 |
| Total Price | $1.73 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.347 |
| 50+ | $0.232 |
| 100+ | $0.207 |
| 250+ | $0.195 |
| 500+ | $0.188 |
| 1000+ | $0.182 |
| 2500+ | $0.181 |
| 5000+ | $0.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP7383-30FDC-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel12AJ6825RL
Cut Tape12AJ6825
Product Range3V 150mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min3.5V
Input Voltage Max30V
Fixed Output Voltage Nom3V
No. of Outputs1Outputs
Output Voltage - Nom3V
Output Voltage Nom3V
Adjustable Output Voltage Min-
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current150mA
Output Voltage Max-
Dropout Voltage Vdo1.05V
PolarityPositive Output
LDO Regulator Case StyleU-DFN2020
Output Current Max150mA
Max Output Current150mA
Output Current Max150mA
Dropout Voltage Typ @ Current1.05V
Dropout Voltage - Typ @ Current1.05V
Dropout Voltage Typ @ Current0
IC MountingSurface Mount
IC Case / PackageU-DFN2020
No. of Pins6Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range3V 150mA LDO Voltage Regulators
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
30V
No. of Outputs
1Outputs
Output Voltage Nom
3V
Output Voltage Min
-
Output Current
150mA
Dropout Voltage Vdo
1.05V
LDO Regulator Case Style
U-DFN2020
Max Output Current
150mA
Dropout Voltage Typ @ Current
1.05V
Dropout Voltage Typ @ Current
0
IC Case / Package
U-DFN2020
Operating Temperature Min
-40°C
Product Range
3V 150mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
3.5V
Fixed Output Voltage Nom
3V
Output Voltage - Nom
3V
Adjustable Output Voltage Min
-
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
Output Current Max
150mA
Output Current Max
150mA
Dropout Voltage - Typ @ Current
1.05V
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
125°C
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
