Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAP8801SG-13Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel79R5905RL
Cut Tape79R5905
Your Part Number
1,608 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.860 | $1.86 |
| Total Price | $1.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.860 |
| 50+ | $1.330 |
| 100+ | $1.240 |
| 250+ | $1.200 |
| 500+ | $1.180 |
| 1000+ | $1.170 |
| 2500+ | $1.130 |
| 5000+ | $1.110 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAP8801SG-13Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel79R5905RL
Cut Tape79R5905
Technical Datasheet
TopologyBuck
LED Driver Type-
Input Voltage Min8V
Input Voltage Max48V
Output Voltage Max48V
Output Current Max500mA
Output Current Max500mA
Switching Frequency Typ700kHz
IC MountingSurface Mount
IC Case / PackageSOP
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Device TopologyBuck
Driver Case StyleSOP
No. of Outputs1Outputs
Switching Frequency700kHz
Technical Specifications
Topology
Buck
Input Voltage Min
8V
Output Voltage Max
48V
Output Current Max
500mA
IC Mounting
Surface Mount
No. of Pins
8Pins
Operating Temperature Max
105°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Topology
Buck
No. of Outputs
1Outputs
LED Driver Type
-
Input Voltage Max
48V
Output Current Max
500mA
Switching Frequency Typ
700kHz
IC Case / Package
SOP
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Driver Case Style
SOP
Switching Frequency
700kHz
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
