Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAPX803-26SAG-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel76AH4565RL
Cut Tape76AH4565
Your Part Number
236 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.357 | $1.78 |
| Total Price | $1.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.357 |
| 15+ | $0.260 |
| 25+ | $0.235 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAPX803-26SAG-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel76AH4565RL
Cut Tape76AH4565
Technical Datasheet
Reset Threshold Voltage – Min-
Reset Threshold Voltage - Nom2.63V
No. of Monitored Voltages1Monitors
Supply Voltage Min1.1V
Supply Voltage Max5.5V
Reset Output TypeActive-Low, Open-Drain
IC Case / PackageSOT-23
No. of Pins3Pins
IC MountingSurface Mount
Delay Time200ms
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Digital IC CaseSOT-23
Threshold Voltage2.63V
Technical Specifications
Reset Threshold Voltage – Min
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
SOT-23
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
2.63V
Reset Threshold Voltage - Nom
2.63V
Supply Voltage Min
1.1V
Reset Output Type
Active-Low, Open-Drain
No. of Pins
3Pins
Delay Time
200ms
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Digital IC Case
SOT-23
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
