Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAS2333FGE-7Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel36AJ8310RL
Cut Tape36AJ8310
Your Part Number
2,424 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.443 | $0.44 |
| Total Price | $0.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.443 |
| 50+ | $0.311 |
| 100+ | $0.293 |
| 250+ | $0.276 |
| 500+ | $0.260 |
| 1000+ | $0.247 |
| 2500+ | $0.242 |
| 5000+ | $0.237 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAS2333FGE-7Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel36AJ8310RL
Cut Tape36AJ8310
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product350kHz
Slew Rate Typ0.12V/µs
Supply Voltage Range1.8V to 5.5V, ± 900mV to ± 2.75V
Supply Voltage Range1.8V to 5.5V, ± 900mV to ± 2.75V
IC Case / PackageU-DFN3030
No. of Pins8Pins
Amplifier TypeCMOS
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage8µV
Input Bias Current70pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleU-DFN3030
Automotive Qualification Standard-
Bandwidth350kHz
No. of Amplifiers2 Amplifier
Slew Rate0.12V/µs
Power Supply TypeSingle & Dual Supply
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.12V/µs
Supply Voltage Range
1.8V to 5.5V, ± 900mV to ± 2.75V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
70pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Power Supply Type
Single & Dual Supply
Gain Bandwidth Product
350kHz
Supply Voltage Range
1.8V to 5.5V, ± 900mV to ± 2.75V
IC Case / Package
U-DFN3030
Amplifier Type
CMOS
Input Offset Voltage
8µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Amplifier Case Style
U-DFN3030
Bandwidth
350kHz
Slew Rate
0.12V/µs
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
