Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAS78L05RTR-G1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel76AH4834RL
Cut Tape76AH4834
Product Range5V 100mA Linear Voltage Regulators
Your Part Number
3,519 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.244 | $0.24 |
| Total Price | $0.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.244 |
| 50+ | $0.137 |
| 100+ | $0.127 |
| 250+ | $0.125 |
| 500+ | $0.122 |
| 1000+ | $0.120 |
| 2500+ | $0.117 |
| 5000+ | $0.114 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAS78L05RTR-G1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel76AH4834RL
Cut Tape76AH4834
Product Range5V 100mA Linear Voltage Regulators
Technical Datasheet
Output TypeFixed
Fixed Output Voltage Nom5V
Adjustable Output Voltage Min-
No. of Outputs1Outputs
Output Voltage Nom5V
Adjustable Output Voltage Max-
Output Voltage - Nom5V
Output Voltage Min-
Output Voltage Max-
Input Voltage Min-
Output Current100mA
Input Voltage Max30V
Product Range5V 100mA Linear Voltage Regulators
Output Current Max100mA
Max Output Current100mA
Linear Regulator Case StyleSOT-89
Output Current Max100mA
IC Case / PackageSOT-89
No. of Pins3Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Adjustable Output Voltage Min
-
Output Voltage Nom
5V
Output Voltage - Nom
5V
Output Voltage Max
-
Output Current
100mA
Product Range
5V 100mA Linear Voltage Regulators
Max Output Current
100mA
Output Current Max
100mA
No. of Pins
3Pins
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Fixed Output Voltage Nom
5V
No. of Outputs
1Outputs
Adjustable Output Voltage Max
-
Output Voltage Min
-
Input Voltage Min
-
Input Voltage Max
30V
Output Current Max
100mA
Linear Regulator Case Style
SOT-89
IC Case / Package
SOT-89
IC Mounting
Surface Mount
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
