Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAZ1084CD-1.8TRG1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel28AK5950RL
Cut Tape28AK5950
Product Range1.8V 5A LDO Voltage Regulators
Your Part Number
2,435 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.466 | $2.33 |
| Total Price | $2.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.466 |
| 10+ | $0.325 |
| 15+ | $0.304 |
| 25+ | $0.282 |
| 50+ | $0.266 |
| 125+ | $0.250 |
| 250+ | $0.231 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAZ1084CD-1.8TRG1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel28AK5950RL
Cut Tape28AK5950
Product Range1.8V 5A LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min1.5V
Input Voltage Max12V
No. of Outputs1Outputs
Fixed Output Voltage Nom1.8V
Adjustable Output Voltage Min-
Output Voltage - Nom1.8V
Output Voltage Nom1.8V
Output Voltage Min-
Adjustable Output Voltage Max-
Output Current5A
Output Voltage Max-
PolarityPositive Output
Dropout Voltage Vdo1.35V
Output Current Max5A
LDO Regulator Case StyleTO-252 (DPAK)
Max Output Current5A
Output Current Max5A
Dropout Voltage Typ @ Current1.35V
Dropout Voltage Typ @ Current0
Dropout Voltage - Typ @ Current1.35V
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Min0°C
Operating Temperature Max125°C
Product Range1.8V 5A LDO Voltage Regulators
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Output Type
Fixed
Input Voltage Max
12V
Fixed Output Voltage Nom
1.8V
Output Voltage - Nom
1.8V
Output Voltage Min
-
Output Current
5A
Polarity
Positive Output
Output Current Max
5A
Max Output Current
5A
Dropout Voltage Typ @ Current
1.35V
Dropout Voltage - Typ @ Current
1.35V
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
0°C
Product Range
1.8V 5A LDO Voltage Regulators
SVHC
No SVHC (04-Feb-2026)
Input Voltage Min
1.5V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Nom
1.8V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Dropout Voltage Vdo
1.35V
LDO Regulator Case Style
TO-252 (DPAK)
Output Current Max
5A
Dropout Voltage Typ @ Current
0
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
