Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAZ1117CD-1.5TRG1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel28AK5954RL
Cut Tape28AK5954
Your Part Number
1,965 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.383 | $1.92 |
| Total Price | $1.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.383 |
| 50+ | $0.249 |
| 100+ | $0.219 |
| 250+ | $0.206 |
| 500+ | $0.198 |
| 1000+ | $0.191 |
| 2500+ | $0.187 |
| 5000+ | $0.183 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAZ1117CD-1.5TRG1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel28AK5954RL
Cut Tape28AK5954
Technical Datasheet
Output TypeFixed
Input Voltage Min3.2V
Input Voltage Max15V
No. of Outputs1Outputs
Fixed Output Voltage Nom1.5V
Adjustable Output Voltage Min-
Output Voltage - Nom1.5V
Output Voltage Nom1.5V
Adjustable Output Voltage Max-
Output Voltage Min-
Output Voltage Max-
Output Current800mA
PolarityPositive Output
Dropout Voltage Vdo1.3V
LDO Regulator Case StyleTO-252 (DPAK)
Max Output Current800mA
Output Current Max800mA
Output Current Max800mA
Dropout Voltage Typ @ Current0
Dropout Voltage Typ @ Current1.3V
Dropout Voltage - Typ @ Current1.3V
IC MountingSurface Mount
IC Case / PackageTO-252 (DPAK)
No. of Pins3Pins
Operating Temperature Min-20°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
15V
Fixed Output Voltage Nom
1.5V
Output Voltage - Nom
1.5V
Adjustable Output Voltage Max
-
Output Voltage Max
-
Polarity
Positive Output
LDO Regulator Case Style
TO-252 (DPAK)
Output Current Max
800mA
Dropout Voltage Typ @ Current
0
Dropout Voltage - Typ @ Current
1.3V
IC Case / Package
TO-252 (DPAK)
Operating Temperature Min
-20°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
3.2V
No. of Outputs
1Outputs
Adjustable Output Voltage Min
-
Output Voltage Nom
1.5V
Output Voltage Min
-
Output Current
800mA
Dropout Voltage Vdo
1.3V
Max Output Current
800mA
Output Current Max
800mA
Dropout Voltage Typ @ Current
1.3V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
