Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAZ1117CH-3.3TRG1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel76AH4964RL
Cut Tape76AH4964
Product Range3.3V 800mA LDO Voltage Regulators
Your Part Number
10,862 In Stock
56,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.188 | $0.94 |
| Total Price | $0.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.188 |
| 50+ | $0.122 |
| 100+ | $0.106 |
| 250+ | $0.100 |
| 500+ | $0.095 |
| 1000+ | $0.092 |
| 2500+ | $0.090 |
| 5000+ | $0.089 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAZ1117CH-3.3TRG1Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel76AH4964RL
Cut Tape76AH4964
Product Range3.3V 800mA LDO Voltage Regulators
Technical Datasheet
Output TypeFixed
Input Voltage Min-
Input Voltage Max15V
No. of Outputs1Outputs
Fixed Output Voltage Nom3.3V
Output Voltage - Nom3.3V
Adjustable Output Voltage Min-
Adjustable Output Voltage Max-
Output Voltage Min-
Output Current800mA
Output Voltage Max-
Dropout Voltage Vdo1.2V
PolarityPositive Output
Output Current Max800mA
Max Output Current800mA
LDO Regulator Case StyleSOT-223
Dropout Voltage - Typ @ Current1.2V
Dropout Voltage Typ @ Current1.2V
Dropout Voltage Typ @ Current1.2V
IC MountingSurface Mount
IC Case / PackageSOT-223
No. of Pins3Pins
Operating Temperature Min-20°C
Operating Temperature Max125°C
Product Range3.3V 800mA LDO Voltage Regulators
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Fixed
Input Voltage Max
15V
Fixed Output Voltage Nom
3.3V
Adjustable Output Voltage Min
-
Output Voltage Min
-
Output Voltage Max
-
Polarity
Positive Output
Max Output Current
800mA
Dropout Voltage - Typ @ Current
1.2V
Dropout Voltage Typ @ Current
1.2V
IC Case / Package
SOT-223
Operating Temperature Min
-20°C
Product Range
3.3V 800mA LDO Voltage Regulators
SVHC
No SVHC (25-Jun-2025)
Input Voltage Min
-
No. of Outputs
1Outputs
Output Voltage - Nom
3.3V
Adjustable Output Voltage Max
-
Output Current
800mA
Dropout Voltage Vdo
1.2V
Output Current Max
800mA
LDO Regulator Case Style
SOT-223
Dropout Voltage Typ @ Current
1.2V
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
