Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoAZ1117CR-ADJTRG1Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel28AK5957RL
Cut Tape28AK5957
Your Part Number
1,043 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.228 | $1.14 |
| Total Price | $1.14 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.228 |
| 50+ | $0.153 |
| 100+ | $0.135 |
| 250+ | $0.125 |
| 500+ | $0.120 |
| 1000+ | $0.109 |
| 2500+ | $0.107 |
| 5000+ | $0.105 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoAZ1117CR-ADJTRG1Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel28AK5957RL
Cut Tape28AK5957
Technical Datasheet
Output TypeAdjustable
Input Voltage Min3.2V
Input Voltage Max15V
Fixed Output Voltage Nom-
No. of Outputs1Outputs
Adjustable Output Voltage Min1.25V
Output Voltage - Nom-
Output Voltage Nom-V
Output Voltage Min1.25V
Adjustable Output Voltage Max15V
Output Current800mA
Output Voltage Max15V
Dropout Voltage Vdo-
PolarityPositive Output
Max Output Current800mA
LDO Regulator Case StyleSOT-89
Output Current Max800mA
Output Current Max800mA
Dropout Voltage - Typ @ Current-
Dropout Voltage Typ @ Current-V
IC MountingSurface Mount
IC Case / PackageSOT-89
No. of Pins3Pins
Operating Temperature Min-20°C
Operating Temperature Max125°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Output Type
Adjustable
Input Voltage Max
15V
No. of Outputs
1Outputs
Output Voltage - Nom
-
Output Voltage Min
1.25V
Output Current
800mA
Dropout Voltage Vdo
-
Max Output Current
800mA
Output Current Max
800mA
Dropout Voltage - Typ @ Current
-
IC Mounting
Surface Mount
No. of Pins
3Pins
Operating Temperature Max
125°C
MSL
MSL 3 - 168 hours
Input Voltage Min
3.2V
Fixed Output Voltage Nom
-
Adjustable Output Voltage Min
1.25V
Output Voltage Nom
-V
Adjustable Output Voltage Max
15V
Output Voltage Max
15V
Polarity
Positive Output
LDO Regulator Case Style
SOT-89
Output Current Max
800mA
Dropout Voltage Typ @ Current
-V
IC Case / Package
SOT-89
Operating Temperature Min
-20°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
