Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoBAS40T-7-FCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel28AK6070RL
Cut Tape28AK6070
Your Part Number
1,520 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.485 | $2.42 |
| Total Price | $2.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.485 |
| 10+ | $0.313 |
| 15+ | $0.289 |
| 25+ | $0.265 |
| 50+ | $0.235 |
| 125+ | $0.211 |
| 250+ | $0.206 |
| 500+ | $0.202 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBAS40T-7-FCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel28AK6070RL
Cut Tape28AK6070
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current1mA
Diode ConfigurationSingle
Diode Case StyleSOT-523
No. of Pins3Pins
Forward Voltage Max380mV
Forward Surge Current600mA
Operating Temperature Max125°C
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
600mA
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1mA
Diode Case Style
SOT-523
Forward Voltage Max
380mV
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
