
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.070 | $5.35 |
| Total Price | $5.35 | ||
| Quantity | Price |
|---|---|
| 5+ | $1.070 |
| 10+ | $0.698 |
| 15+ | $0.643 |
| 25+ | $0.588 |
| 50+ | $0.532 |
| 125+ | $0.477 |
| 250+ | $0.430 |
| 500+ | $0.382 |
Product Information
Product Overview
The BAS70TW-7-F is a Schottky Barrier Diode Array designed with low leakage performance in a variety of configurations. This reduces component placement costs by requiring only one component. It comes encapsulated in a moulded plastic case. It has matte tin (lead-free plating) annealed over alloy 42 lead frame terminals and PN junction guard ring for transient and ESD protection. It is ideally suited to use as polarity protection diode, rail-to-rail data line protection for two data lines, multiplexing circuits, high-efficiency, low-current bridge rectifier circuits, re-circulating diode, switching diode.
- Low forward voltage drop
- Fast switching
- Ultra-small surface mount package
- Totally lead-free
- Halogen and antimony-free - Green device
- Qualified to AEC-Q101 standards for high reliability
- PPAP Capable
- Moisture sensitivity level 1 per J-STD-020
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Triple Isolated
15mA
100mA
SOT-363
5ns
BAS70
No SVHC (04-Feb-2026)
70V
1V
125°C
6Pins
Surface Mount
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
