Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoBAT1000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel55T0014RL
Cut Tape55T0014
Product RangeBAT10
Your Part Number
105 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.742 | $0.74 |
| Total Price | $0.74 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.742 |
| 50+ | $0.622 |
| 100+ | $0.559 |
| 250+ | $0.507 |
| 500+ | $0.446 |
| 1000+ | $0.402 |
| 2500+ | $0.336 |
| 5000+ | $0.327 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBAT1000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Re-Reel55T0014RL
Cut Tape55T0014
Product RangeBAT10
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current-
Diode ConfigurationSingle
Diode Case StyleSOT-23
No. of Pins3Pins
Forward Voltage Max600mV
Forward Surge Current5.5A
Operating Temperature Max125°C
Diode MountingSurface Mount
Product RangeBAT10
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The BAT1000 is a surface-mount Schottky Barrier Rectifier with moulded plastic case and solderable matte tin-finish annealed over alloy 42 lead frame terminals as per MIL-STD-202 standard. It is suitable for use in DC-DC converter and PCMCIA applications.
- Very low forward-voltage drop
- High conductance
- Halogen and antimony-free - Green device
- Qualified to AEC-Q101 standards for high reliability and PPAP capable
- UL94V-0 Flammability rating
Applications
Power Management, Defence, Military & Aerospace, Automotive
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
3Pins
Forward Surge Current
5.5A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
-
Diode Case Style
SOT-23
Forward Voltage Max
600mV
Operating Temperature Max
125°C
Product Range
BAT10
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for BAT1000
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
