Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoBAT64T5Q-7-FCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel68AH8970RL
Cut Tape68AH8970
Your Part Number
30 In Stock
36,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.657 | $3.28 |
| Total Price | $3.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.657 |
| 10+ | $0.371 |
| 15+ | $0.349 |
| 25+ | $0.327 |
| 50+ | $0.305 |
| 125+ | $0.282 |
| 250+ | $0.264 |
| 500+ | $0.245 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBAT64T5Q-7-FCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel68AH8970RL
Cut Tape68AH8970
Technical Datasheet
Repetitive Peak Reverse Voltage40V
Average Forward Current250mA
Diode ConfigurationSingle
Diode Case StyleSOD-523
No. of Pins2Pins
Forward Voltage Max725mV
Forward Surge Current1.2A
Operating Temperature Max150°C
Diode MountingSurface Mount
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
40V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
1.2A
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Average Forward Current
250mA
Diode Case Style
SOD-523
Forward Voltage Max
725mV
Operating Temperature Max
150°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
