Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoBAW101-7Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel28AK6167RL
Cut Tape28AK6167
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.370 | $0.37 |
| Total Price | $0.37 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.370 |
| 50+ | $0.234 |
| 100+ | $0.157 |
| 250+ | $0.143 |
| 500+ | $0.128 |
| 1000+ | $0.119 |
| 2500+ | $0.105 |
| 5000+ | $0.092 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBAW101-7Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel28AK6167RL
Cut Tape28AK6167
Technical Datasheet
Diode ConfigurationDual Isolated
Repetitive Peak Reverse Voltage600V
Average Forward Current140mA
Forward Voltage Max1.1V
Reverse Recovery Time50ns
Forward Surge Current4.5A
Operating Temperature Max150°C
Diode Case StyleSOT-143
No. of Pins4Pins
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Dual Isolated
Average Forward Current
140mA
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
4Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
600V
Forward Voltage Max
1.1V
Forward Surge Current
4.5A
Diode Case Style
SOT-143
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
