Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoBC857B-7-FCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel86AK4376
Re-Reel51R6402RL
Cut Tape51R6402
Your Part Number
1,509 In Stock
18,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.042 | $0.00 |
| Total Price | $0.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.215 |
| 50+ | $0.137 |
| 100+ | $0.087 |
| 250+ | $0.076 |
| 500+ | $0.066 |
| 1000+ | $0.058 |
| 2500+ | $0.057 |
| 5000+ | $0.056 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.042 |
| 6000+ | $0.040 |
| 12000+ | $0.037 |
| 18000+ | $0.034 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBC857B-7-FCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Full Reel86AK4376
Re-Reel51R6402RL
Cut Tape51R6402
Transistor PolarityPNP
Collector Emitter Voltage Max45V
Continuous Collector Current100mA
Power Dissipation300mW
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
No. of Pins3Pins
Transition Frequency200MHz
DC Current Gain hFE Min330hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
100mA
Transistor Case Style
SOT-23
No. of Pins
3Pins
DC Current Gain hFE Min
330hFE
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max
45V
Power Dissipation
300mW
Transistor Mounting
Surface Mount
Transition Frequency
200MHz
Operating Temperature Max
150°C
Qualification
-
Alternatives for BC857B-7-F
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
