Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoBCR421UW6-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel07AH3616
Re-Reel07AH3615RL
Cut Tape07AH3615
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.353 | $1.76 |
| Total Price | $1.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.353 |
| 15+ | $0.260 |
| 25+ | $0.235 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.186 |
| 9000+ | $0.179 |
| 15000+ | $0.174 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBCR421UW6-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel07AH3616
Re-Reel07AH3615RL
Cut Tape07AH3615
Technical Datasheet
TopologyConstant Current
LED Driver TypeNon Isolated
Input Voltage Min1.4V
Input Voltage Max40V
Output Voltage Max40V
Output Current Max500mA
Output Current Max500mA
Switching Frequency Typ-
IC MountingSurface Mount
IC Case / PackageSOT-26
No. of Pins6Pins
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Automotive Qualification Standard-
Device TopologyConstant Current
Driver Case StyleSOT-26
No. of Outputs1Outputs
Switching Frequency-
Technical Specifications
Topology
Constant Current
Input Voltage Min
1.4V
Output Voltage Max
40V
Output Current Max
500mA
IC Mounting
Surface Mount
No. of Pins
6Pins
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Device Topology
Constant Current
No. of Outputs
1Outputs
LED Driver Type
Non Isolated
Input Voltage Max
40V
Output Current Max
500mA
Switching Frequency Typ
-
IC Case / Package
SOT-26
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
SOT-26
Switching Frequency
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
