Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoBZX84C10Copy
Manufacturer Standard Lead Time45 weeks
Newark Part No.
Re-Reel67T1047RL
Cut Tape67T1047
Product RangeBZX84C
Your Part Number
50 In Stock
101,888 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.182 | $0.18 |
| Total Price | $0.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.182 |
| 50+ | $0.144 |
| 100+ | $0.091 |
| 250+ | $0.075 |
| 500+ | $0.064 |
| 1000+ | $0.054 |
| 2500+ | $0.043 |
| 5000+ | $0.041 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBZX84C10Copy
Manufacturer Standard Lead Time45 weeks
Newark Part No.
Re-Reel67T1047RL
Cut Tape67T1047
Product RangeBZX84C
Technical Datasheet
Zener Voltage Nom10V
Power Dissipation350mW
Diode Case StyleSOT-23
No. of Pins3Pins
Operating Temperature Max150°C
Diode MountingSurface Mount
Product RangeBZX84C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Zener Voltage Nom
10V
Diode Case Style
SOT-23
Operating Temperature Max
150°C
Product Range
BZX84C
SVHC
No SVHC (25-Jun-2025)
Power Dissipation
350mW
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
