Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoD10V0H1U2LP-7BCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel28AK9039RL
Cut Tape28AK9039
Your Part Number
95 In Stock
20,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.382 | $0.38 |
| Total Price | $0.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.382 |
| 50+ | $0.169 |
| 100+ | $0.148 |
| 250+ | $0.145 |
| 500+ | $0.142 |
| 1000+ | $0.138 |
| 2500+ | $0.136 |
| 5000+ | $0.133 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD10V0H1U2LP-7BCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel28AK9039RL
Cut Tape28AK9039
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage10V
Clamping Voltage Max20V
Diode Case StyleX1-DFN1006
No. of Pins2Pins
Minimum Breakdown Voltage11.5V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation300W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
10V
Diode Case Style
X1-DFN1006
Minimum Breakdown Voltage
11.5V
Peak Pulse Power Dissipation
300W
Diode Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
TVS Polarity
Unidirectional
Clamping Voltage Max
20V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
