Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoD1213A-02S-7Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel28AK9050RL
Cut Tape28AK9050
Your Part Number
3,000 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.573 | $2.86 |
| Total Price | $2.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.573 |
| 50+ | $0.372 |
| 100+ | $0.243 |
| 250+ | $0.219 |
| 500+ | $0.196 |
| 1000+ | $0.182 |
| 2500+ | $0.172 |
| 5000+ | $0.162 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD1213A-02S-7Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel28AK9050RL
Cut Tape28AK9050
Technical Datasheet
Clamping Voltage Vc Max10V
Diode Case StyleSOT-353
No. of Pins5Pins
Operating Voltage3.3V
Power Dissipation Pd400mW
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
10V
No. of Pins
5Pins
Power Dissipation Pd
400mW
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-353
Operating Voltage
3.3V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
