Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoD1213A-02SO-7Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel28AK9052RL
Cut Tape28AK9052
Your Part Number
1,118 In Stock
18,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.577 | $2.88 |
| Total Price | $2.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.577 |
| 50+ | $0.356 |
| 100+ | $0.227 |
| 250+ | $0.202 |
| 500+ | $0.177 |
| 1000+ | $0.174 |
| 2500+ | $0.169 |
| 5000+ | $0.166 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD1213A-02SO-7Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel28AK9052RL
Cut Tape28AK9052
Technical Datasheet
Clamping Voltage Vc Max10V
Diode Case StyleSOT-26
No. of Pins6Pins
Operating Voltage3.3V
Power Dissipation Pd400mW
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
10V
No. of Pins
6Pins
Power Dissipation Pd
400mW
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-26
Operating Voltage
3.3V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
