Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoD1213A-02SR-7Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel28AK9053RL
Cut Tape28AK9053
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.666 | $3.33 |
| Total Price | $3.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.666 |
| 50+ | $0.400 |
| 100+ | $0.281 |
| 250+ | $0.256 |
| 500+ | $0.230 |
| 1000+ | $0.210 |
| 2500+ | $0.196 |
| 5000+ | $0.183 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD1213A-02SR-7Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel28AK9053RL
Cut Tape28AK9053
Technical Datasheet
Clamping Voltage Vc Max10V
Diode Case StyleSOT-143
No. of Pins4Pins
Operating Voltage3.3V
Power Dissipation Pd400mW
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
10V
No. of Pins
4Pins
Power Dissipation Pd
400mW
Automotive Qualification Standard
AEC-Q101
Diode Case Style
SOT-143
Operating Voltage
3.3V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
