Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoD12V0H1U2WS-7Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel28AK9042RL
Cut Tape28AK9042
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.435 | $2.18 |
| Total Price | $2.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.435 |
| 50+ | $0.269 |
| 100+ | $0.168 |
| 250+ | $0.148 |
| 500+ | $0.126 |
| 1000+ | $0.112 |
| 2500+ | $0.109 |
| 5000+ | $0.107 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD12V0H1U2WS-7Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel28AK9042RL
Cut Tape28AK9042
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage12V
Clamping Voltage Max24V
Diode Case StyleSOD-323
No. of Pins2Pins
Minimum Breakdown Voltage13.3V
Maximum Breakdown Voltage15.75V
Peak Pulse Power Dissipation600W
Operating Temperature Max125°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
12V
Diode Case Style
SOD-323
Minimum Breakdown Voltage
13.3V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
24V
No. of Pins
2Pins
Maximum Breakdown Voltage
15.75V
Operating Temperature Max
125°C
Qualification
AEC-Q101
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
