Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoD15V0X1B2LP-7BCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel28AK9063RL
Cut Tape28AK9063
Your Part Number
751 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.342 | $1.71 |
| Total Price | $1.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.342 |
| 50+ | $0.218 |
| 100+ | $0.145 |
| 250+ | $0.129 |
| 500+ | $0.113 |
| 1000+ | $0.103 |
| 2500+ | $0.093 |
| 5000+ | $0.084 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD15V0X1B2LP-7BCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel28AK9063RL
Cut Tape28AK9063
Technical Datasheet
Product Range-
TVS PolarityBidirectional
Reverse Standoff Voltage15V
Clamping Voltage Max30V
Diode Case StyleX1-DFN1006
No. of Pins2Pins
Minimum Breakdown Voltage16.5V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation-
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
15V
Diode Case Style
X1-DFN1006
Minimum Breakdown Voltage
16.5V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
30V
No. of Pins
2Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
