Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoD24V0L1B2LP-7BCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel28AK9069RL
Cut Tape28AK9069
Your Part Number
652 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.245 | $1.22 |
| Total Price | $1.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.245 |
| 10+ | $0.120 |
| 25+ | $0.105 |
| 50+ | $0.088 |
| 100+ | $0.081 |
| 250+ | $0.074 |
| 500+ | $0.070 |
| 1000+ | $0.064 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD24V0L1B2LP-7BCopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel28AK9069RL
Cut Tape28AK9069
Technical Datasheet
Product Range-
TVS PolarityBidirectional
Reverse Standoff Voltage24V
Clamping Voltage Max46V
Diode Case StyleX1-DFN1006
No. of Pins2Pins
Minimum Breakdown Voltage26V
Maximum Breakdown Voltage32V
Peak Pulse Power Dissipation90W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
24V
Diode Case Style
X1-DFN1006
Minimum Breakdown Voltage
26V
Peak Pulse Power Dissipation
90W
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
46V
No. of Pins
2Pins
Maximum Breakdown Voltage
32V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
