Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoD26V0H1U2LP20-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.28AK9072
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
| Quantity | Price |
|---|---|
| 5+ | $0.617 |
| 10+ | $0.382 |
| 25+ | $0.334 |
| 50+ | $0.289 |
| 100+ | $0.243 |
| 250+ | $0.221 |
| 500+ | $0.198 |
| 1000+ | $0.164 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD26V0H1U2LP20-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.28AK9072
Technical Datasheet
Product Range-
TVS PolarityUnidirectional
Reverse Standoff Voltage26V
Clamping Voltage Max40V
Diode Case StyleUDFN2020
No. of Pins2Pins
Minimum Breakdown Voltage28V
Maximum Breakdown Voltage31.9V
Peak Pulse Power Dissipation300W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
26V
Diode Case Style
UDFN2020
Minimum Breakdown Voltage
28V
Peak Pulse Power Dissipation
300W
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
40V
No. of Pins
2Pins
Maximum Breakdown Voltage
31.9V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
