Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoD3V3F4U10LP-7Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel81AH8923RL
Cut Tape81AH8923
Your Part Number
15,060 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.505 | $2.52 |
| Total Price | $2.52 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.505 |
| 50+ | $0.320 |
| 100+ | $0.214 |
| 250+ | $0.191 |
| 500+ | $0.167 |
| 1000+ | $0.152 |
| 2500+ | $0.149 |
| 5000+ | $0.146 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD3V3F4U10LP-7Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel81AH8923RL
Cut Tape81AH8923
Technical Datasheet
Clamping Voltage Vc Max5V
Diode Case StyleUDFN2510
No. of Pins10Pins
Operating Voltage3.3V
Power Dissipation Pd350mW
Product Range-
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
5V
No. of Pins
10Pins
Power Dissipation Pd
350mW
Automotive Qualification Standard
AEC-Q101
Diode Case Style
UDFN2510
Operating Voltage
3.3V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
