Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoD3V3L2B3LP10-7Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel28AK9078RL
Cut Tape28AK9078
Your Part Number
139 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.538 | $2.69 |
| Total Price | $2.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.538 |
| 50+ | $0.358 |
| 100+ | $0.236 |
| 250+ | $0.213 |
| 500+ | $0.190 |
| 1000+ | $0.164 |
| 2500+ | $0.155 |
| 5000+ | $0.142 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD3V3L2B3LP10-7Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel28AK9078RL
Cut Tape28AK9078
Technical Datasheet
Product Range-
TVS PolarityBidirectional
Reverse Standoff Voltage3.3V
Clamping Voltage Max7V
Diode Case StyleX2-DFN1010
No. of Pins3Pins
Minimum Breakdown Voltage3.8V
Maximum Breakdown Voltage6.5V
Peak Pulse Power Dissipation35W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
3.3V
Diode Case Style
X2-DFN1010
Minimum Breakdown Voltage
3.8V
Peak Pulse Power Dissipation
35W
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
7V
No. of Pins
3Pins
Maximum Breakdown Voltage
6.5V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
