Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoD5V0L1B2LPS-7BCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel28AK9116RL
Cut Tape28AK9116
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.444 | $2.22 |
| Total Price | $2.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.444 |
| 10+ | $0.270 |
| 15+ | $0.254 |
| 25+ | $0.239 |
| 50+ | $0.222 |
| 125+ | $0.207 |
| 250+ | $0.202 |
| 500+ | $0.198 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD5V0L1B2LPS-7BCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel28AK9116RL
Cut Tape28AK9116
Technical Datasheet
Product Range-
TVS PolarityBidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max14V
Diode Case StyleU-DFN1006
No. of Pins2Pins
Minimum Breakdown Voltage6V
Maximum Breakdown Voltage8V
Peak Pulse Power Dissipation84W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
5V
Diode Case Style
U-DFN1006
Minimum Breakdown Voltage
6V
Peak Pulse Power Dissipation
84W
Diode Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
TVS Polarity
Bidirectional
Clamping Voltage Max
14V
No. of Pins
2Pins
Maximum Breakdown Voltage
8V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
