Print Page
Image is for illustrative purposes only. Please refer to product description.
1,805 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.310 |
10+ | $0.212 |
25+ | $0.176 |
50+ | $0.139 |
100+ | $0.106 |
250+ | $0.103 |
500+ | $0.102 |
1000+ | $0.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.55
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD5V0M5B6LP16-7
Newark Part No.32AK9158
Technical Datasheet
Product Range-
TVS PolarityBidirectional
Reverse Standoff Voltage5V
Clamping Voltage Max14V
Diode Case StyleUDFN1616
No. of Pins6Pins
Minimum Breakdown Voltage5.5V
Maximum Breakdown Voltage9.5V
Peak Pulse Power Dissipation130W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
Technical Specifications
Product Range
-
Reverse Standoff Voltage
5V
Diode Case Style
UDFN1616
Minimum Breakdown Voltage
5.5V
Peak Pulse Power Dissipation
130W
Diode Mounting
Surface Mount
SVHC
No SVHC (27-Jun-2024)
TVS Polarity
Bidirectional
Clamping Voltage Max
14V
No. of Pins
6Pins
Maximum Breakdown Voltage
9.5V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability