Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoD5V0P4B5LP08-7Copy
Newark Part No.28AK9124
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | $0.245 |
| 10+ | $0.165 |
| 25+ | $0.135 |
| 50+ | $0.104 |
| 100+ | $0.074 |
| 250+ | $0.073 |
| 500+ | $0.072 |
| 1000+ | $0.070 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$1.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoD5V0P4B5LP08-7Copy
Newark Part No.28AK9124
Technical Datasheet
Product Range-
TVS PolarityBidirectional
Reverse Standoff Voltage5.5V
Clamping Voltage Max13V
Diode Case StyleX2-DFN0808
No. of Pins4Pins
Minimum Breakdown Voltage6V
Maximum Breakdown Voltage-
Peak Pulse Power Dissipation40W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
Reverse Standoff Voltage
5.5V
Diode Case Style
X2-DFN0808
Minimum Breakdown Voltage
6V
Peak Pulse Power Dissipation
40W
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Bidirectional
Clamping Voltage Max
13V
No. of Pins
4Pins
Maximum Breakdown Voltage
-
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
