Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDESD5V0U1BB-7Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.39AH6587
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 48000+ | $0.076 |
| 144000+ | $0.075 |
| 240000+ | $0.072 |
Price for:Each (Supplied on Cut Tape)
Minimum: 48000
Multiple: 48000
$3,648.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDESD5V0U1BB-7Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.39AH6587
Technical Datasheet
TVS PolarityBidirectional
Diode Case StyleSOD-523
No. of Pins2Pins
Reverse Standoff Voltage5V
Clamping Voltage Max7.2V
Minimum Breakdown Voltage5.5V
Maximum Breakdown Voltage9.5V
Peak Pulse Power Dissipation-
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
TVS Polarity
Bidirectional
No. of Pins
2Pins
Clamping Voltage Max
7.2V
Maximum Breakdown Voltage
9.5V
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Diode Case Style
SOD-523
Reverse Standoff Voltage
5V
Minimum Breakdown Voltage
5.5V
Peak Pulse Power Dissipation
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
