Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1500+ | $0.174 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$261.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Repetitive Peak Reverse Voltage
400V
Bridge Rectifier Case Style
SMD
Forward Voltage Max
1.1V
Product Range
-
Average Forward Current
1A
No. of Pins
4Pins
Operating Temperature Max
150°C
SVHC
Lead
Technical Docs (1)
Alternatives for DF04S-T.
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
