Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDFLS1150-7Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel99AC3919RL
Cut Tape99AC3919
Product RangeDFLS1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.030 | $5.15 |
| Total Price | $5.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.030 |
| 10+ | $0.660 |
| 15+ | $0.611 |
| 25+ | $0.561 |
| 50+ | $0.498 |
| 125+ | $0.445 |
| 250+ | $0.437 |
| 500+ | $0.427 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDFLS1150-7Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel99AC3919RL
Cut Tape99AC3919
Product RangeDFLS1
Technical Datasheet
Repetitive Peak Reverse Voltage150V
Average Forward Current1A
Diode ConfigurationSingle
Diode Case StylePowerDI 123
No. of Pins2Pins
Forward Voltage Max820mV
Forward Surge Current50A
Operating Temperature Max175°C
Diode MountingSurface Mount
Product RangeDFLS1
Qualification-
SVHCLead (04-Feb-2026)
Technical Specifications
Repetitive Peak Reverse Voltage
150V
Diode Configuration
Single
No. of Pins
2Pins
Forward Surge Current
50A
Diode Mounting
Surface Mount
Qualification
-
Average Forward Current
1A
Diode Case Style
PowerDI 123
Forward Voltage Max
820mV
Operating Temperature Max
175°C
Product Range
DFLS1
SVHC
Lead (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
