Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDGTD65T15H2TFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.28AK8339
Your Part Number
803 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.770 |
| 10+ | $1.650 |
| 100+ | $1.330 |
| 500+ | $1.040 |
| 1000+ | $0.965 |
| 2500+ | $0.931 |
| 5000+ | $0.900 |
Price for:Each
Minimum: 1
Multiple: 1
$2.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDGTD65T15H2TFCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.28AK8339
Technical Datasheet
Continuous Collector Current30A
DC Collector Current30A
Collector Emitter Saturation Voltage Vce(on)1.65V
Collector Emitter Saturation Voltage1.65V
Power Dissipation Pd48W
Power Dissipation48W
Collector Emitter Voltage Max650V
Collector Emitter Voltage V(br)ceo650V
Transistor Case StyleITO-220AB
No. of Pins3Pins
Operating Temperature Max175°C
Transistor MountingThrough Hole
Product Range-
Automotive Qualification Standard-
SVHCLead (25-Jun-2025)
Technical Specifications
Continuous Collector Current
30A
Collector Emitter Saturation Voltage Vce(on)
1.65V
Power Dissipation Pd
48W
Collector Emitter Voltage Max
650V
Transistor Case Style
ITO-220AB
Operating Temperature Max
175°C
Product Range
-
SVHC
Lead (25-Jun-2025)
DC Collector Current
30A
Collector Emitter Saturation Voltage
1.65V
Power Dissipation
48W
Collector Emitter Voltage V(br)ceo
650V
No. of Pins
3Pins
Transistor Mounting
Through Hole
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
