Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMC1015UPD-13Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel28AK8353RL
Cut Tape28AK8353
Your Part Number
610 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.550 | $1.55 |
| Total Price | $1.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.550 |
| 10+ | $0.975 |
| 25+ | $0.864 |
| 50+ | $0.755 |
| 100+ | $0.645 |
| 250+ | $0.574 |
| 500+ | $0.503 |
| 1000+ | $0.457 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMC1015UPD-13Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel28AK8353RL
Cut Tape28AK8353
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds12V
Drain Source Voltage Vds N Channel12V
Continuous Drain Current Id9.5A
Drain Source Voltage Vds P Channel12V
Continuous Drain Current Id N Channel9.5A
Continuous Drain Current Id P Channel9.5A
Drain Source On State Resistance N Channel0.017ohm
Drain Source On State Resistance P Channel0.035ohm
Transistor Case StylePowerDI5060
No. of Pins8Pins
Power Dissipation N Channel2.3W
Power Dissipation P Channel2.3W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds N Channel
12V
Drain Source Voltage Vds P Channel
12V
Continuous Drain Current Id P Channel
9.5A
Drain Source On State Resistance P Channel
0.035ohm
No. of Pins
8Pins
Power Dissipation P Channel
2.3W
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
12V
Continuous Drain Current Id
9.5A
Continuous Drain Current Id N Channel
9.5A
Drain Source On State Resistance N Channel
0.017ohm
Transistor Case Style
PowerDI5060
Power Dissipation N Channel
2.3W
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
