Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMC2004LPK-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.28AK8359
Your Part Number
2,760 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.783 |
| 10+ | $0.487 |
| 25+ | $0.428 |
| 50+ | $0.370 |
| 100+ | $0.313 |
| 250+ | $0.275 |
| 500+ | $0.237 |
| 1000+ | $0.213 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$3.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMC2004LPK-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.28AK8359
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id750mA
Continuous Drain Current Id N Channel750mA
Continuous Drain Current Id P Channel750mA
Drain Source On State Resistance N Channel0.55ohm
Drain Source On State Resistance P Channel0.9ohm
Transistor Case StyleX1-DFN1612
No. of Pins6Pins
Power Dissipation N Channel500mW
Power Dissipation P Channel500mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds
20V
Continuous Drain Current Id
750mA
Continuous Drain Current Id P Channel
750mA
Drain Source On State Resistance P Channel
0.9ohm
No. of Pins
6Pins
Power Dissipation P Channel
500mW
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id N Channel
750mA
Drain Source On State Resistance N Channel
0.55ohm
Transistor Case Style
X1-DFN1612
Power Dissipation N Channel
500mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
