Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMC4029SK4-13Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel86AK4726
Re-Reel81AH8904
Cut Tape81AH8904
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.240 | $6.20 |
| Total Price | $6.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.240 |
| 10+ | $0.804 |
| 25+ | $0.722 |
| 50+ | $0.641 |
| 100+ | $0.559 |
| 250+ | $0.507 |
| 500+ | $0.455 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.288 |
| 5000+ | $0.276 |
| 10000+ | $0.262 |
| 15000+ | $0.250 |
| 25000+ | $0.233 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMC4029SK4-13Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel86AK4726
Re-Reel81AH8904
Cut Tape81AH8904
Technical Datasheet
Channel TypeComplementary N and P Channel
Drain Source Voltage Vds40V
Drain Source Voltage Vds N Channel40V
Drain Source Voltage Vds P Channel40V
Continuous Drain Current Id8.3A
Continuous Drain Current Id N Channel8.3A
Continuous Drain Current Id P Channel8.3A
Drain Source On State Resistance N Channel0.015ohm
Drain Source On State Resistance P Channel0.015ohm
Transistor Case StyleTO-252
No. of Pins4Pins
Power Dissipation N Channel1.5W
Power Dissipation P Channel1.5W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
Complementary N and P Channel
Drain Source Voltage Vds N Channel
40V
Continuous Drain Current Id
8.3A
Continuous Drain Current Id P Channel
8.3A
Drain Source On State Resistance P Channel
0.015ohm
No. of Pins
4Pins
Power Dissipation P Channel
1.5W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds
40V
Drain Source Voltage Vds P Channel
40V
Continuous Drain Current Id N Channel
8.3A
Drain Source On State Resistance N Channel
0.015ohm
Transistor Case Style
TO-252
Power Dissipation N Channel
1.5W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
