Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMG8601UFG-7Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel28AK8428RL
Cut Tape28AK8428
Your Part Number
2,990 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.933 | $0.93 |
| Total Price | $0.93 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.933 |
| 10+ | $0.578 |
| 25+ | $0.510 |
| 50+ | $0.443 |
| 100+ | $0.376 |
| 250+ | $0.331 |
| 500+ | $0.288 |
| 1000+ | $0.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMG8601UFG-7Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel28AK8428RL
Cut Tape28AK8428
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds N Channel20V
Drain Source Voltage Vds20V
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id6.1A
Continuous Drain Current Id N Channel6.1A
Continuous Drain Current Id P Channel6.1A
Drain Source On State Resistance N Channel0.023ohm
Drain Source On State Resistance P Channel-
Transistor Case StyleU-DFN3030
No. of Pins8Pins
Power Dissipation N Channel920mW
Power Dissipation P Channel920mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
20V
Continuous Drain Current Id
6.1A
Continuous Drain Current Id P Channel
6.1A
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
920mW
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id N Channel
6.1A
Drain Source On State Resistance N Channel
0.023ohm
Transistor Case Style
U-DFN3030
Power Dissipation N Channel
920mW
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
