Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN1019USN-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel07AH3761
Re-Reel07AH3760RL
Cut Tape07AH3760
Your Part Number
9,000 In Stock
33,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.193 | $0.00 |
| Total Price | $0.97 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.689 |
| 15+ | $0.445 |
| 25+ | $0.435 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.193 |
| 9000+ | $0.174 |
| 15000+ | $0.167 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN1019USN-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Full Reel07AH3761
Re-Reel07AH3760RL
Cut Tape07AH3760
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds12V
Continuous Drain Current Id9.3A
Drain Source On State Resistance0.01ohm
On Resistance Rds(on)0.007ohm
Transistor Case StyleSC-59
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max800mV
Power Dissipation Pd680mW
Power Dissipation680mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
12V
Drain Source On State Resistance
0.01ohm
Transistor Case Style
SC-59
Rds(on) Test Voltage
4.5V
Power Dissipation Pd
680mW
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Transistor Polarity
N Channel
Continuous Drain Current Id
9.3A
On Resistance Rds(on)
0.007ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
800mV
Power Dissipation
680mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for DMN1019USN-7
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
