Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN1054UCB4-7Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.28AK8474
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 10+ | $0.742 |
| 25+ | $0.655 |
| 50+ | $0.570 |
| 100+ | $0.484 |
| 250+ | $0.429 |
| 500+ | $0.373 |
| 1000+ | $0.338 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN1054UCB4-7Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.28AK8474
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds8V
Continuous Drain Current Id2.7A
Drain Source On State Resistance0.035ohm
On Resistance Rds(on)0.035ohm
Transistor Case StyleX1-WLB0808
Transistor MountingSurface Mount
Rds(on) Test Voltage4.5V
Gate Source Threshold Voltage Max700mV
Power Dissipation740mW
Power Dissipation Pd740mW
No. of Pins4Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
8V
Drain Source On State Resistance
0.035ohm
Transistor Case Style
X1-WLB0808
Rds(on) Test Voltage
4.5V
Power Dissipation
740mW
No. of Pins
4Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Continuous Drain Current Id
2.7A
On Resistance Rds(on)
0.035ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
700mV
Power Dissipation Pd
740mW
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
