Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN3060LWQ-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.12AJ7115
Your Part Number
5,179 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $0.440 |
| 10+ | $0.267 |
| 25+ | $0.235 |
| 50+ | $0.202 |
| 100+ | $0.169 |
| 250+ | $0.147 |
| 500+ | $0.126 |
| 1000+ | $0.112 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN3060LWQ-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.12AJ7115
Technical Datasheet
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id2.6A
Drain Source On State Resistance0.048ohm
On Resistance Rds(on)0.048ohm
Transistor Case StyleSOT-323
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.8V
Power Dissipation500mW
Power Dissipation Pd500mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.048ohm
Transistor Case Style
SOT-323
Rds(on) Test Voltage
10V
Power Dissipation
500mW
No. of Pins
3Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Transistor Polarity
N Channel
Continuous Drain Current Id
2.6A
On Resistance Rds(on)
0.048ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.8V
Power Dissipation Pd
500mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
