Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN3061SW-7Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel12AJ7116RL
Cut Tape12AJ7116
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.481 | $2.40 |
| Total Price | $2.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.481 |
| 10+ | $0.303 |
| 15+ | $0.279 |
| 25+ | $0.254 |
| 50+ | $0.225 |
| 125+ | $0.199 |
| 250+ | $0.195 |
| 500+ | $0.191 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN3061SW-7Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel12AJ7116RL
Cut Tape12AJ7116
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id2.7A
Drain Source On State Resistance0.041ohm
On Resistance Rds(on)0.041ohm
Transistor Case StyleSOT-323
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.8V
Power Dissipation490mW
Power Dissipation Pd490mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.041ohm
Transistor Case Style
SOT-323
Rds(on) Test Voltage
10V
Power Dissipation
490mW
No. of Pins
3Pins
Product Range
-
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
2.7A
On Resistance Rds(on)
0.041ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
1.8V
Power Dissipation Pd
490mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
