Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMN65D8LDW-7Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel82Y6583RL
Cut Tape82Y6583
Your Part Number
118 In Stock
74,570 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.395 | $0.40 |
| Total Price | $0.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.395 |
| 50+ | $0.182 |
| 100+ | $0.160 |
| 250+ | $0.157 |
| 500+ | $0.154 |
| 1000+ | $0.151 |
| 2500+ | $0.147 |
| 5000+ | $0.144 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMN65D8LDW-7Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.
Re-Reel82Y6583RL
Cut Tape82Y6583
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id180mA
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel180mA
Continuous Drain Current Id P Channel180mA
Drain Source On State Resistance N Channel6ohm
Drain Source On State Resistance P Channel6ohm
Transistor Case StyleSOT-363
No. of Pins6Pins
Power Dissipation N Channel300mW
Power Dissipation P Channel300mW
Operating Temperature Max150°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
60V
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
180mA
Drain Source On State Resistance P Channel
6ohm
No. of Pins
6Pins
Power Dissipation P Channel
300mW
Product Range
-
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
180mA
Drain Source Voltage Vds
60V
Continuous Drain Current Id N Channel
180mA
Drain Source On State Resistance N Channel
6ohm
Transistor Case Style
SOT-363
Power Dissipation N Channel
300mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
