Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMNH6021SPDQ-13Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel28AK8450RL
Cut Tape28AK8450
Your Part Number
1,907 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.610 | $2.61 |
| Total Price | $2.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.610 |
| 10+ | $1.680 |
| 25+ | $1.500 |
| 50+ | $1.340 |
| 100+ | $1.160 |
| 250+ | $1.060 |
| 500+ | $0.950 |
| 1000+ | $0.875 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMNH6021SPDQ-13Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel28AK8450RL
Cut Tape28AK8450
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id32A
Continuous Drain Current Id N Channel32A
Continuous Drain Current Id P Channel32A
Drain Source On State Resistance N Channel0.025ohm
Drain Source On State Resistance P Channel-
Transistor Case StylePowerDI5060
No. of Pins8Pins
Power Dissipation N Channel2.8W
Power Dissipation P Channel2.8W
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id
32A
Continuous Drain Current Id P Channel
32A
Drain Source On State Resistance P Channel
-
No. of Pins
8Pins
Power Dissipation P Channel
2.8W
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
60V
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id N Channel
32A
Drain Source On State Resistance N Channel
0.025ohm
Transistor Case Style
PowerDI5060
Power Dissipation N Channel
2.8W
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
