Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMP1046UFDB-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel81AH8907RL
Cut Tape81AH8907
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.787 | $3.94 |
| Total Price | $3.94 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.787 |
| 10+ | $0.485 |
| 25+ | $0.428 |
| 50+ | $0.369 |
| 100+ | $0.312 |
| 250+ | $0.275 |
| 500+ | $0.236 |
| 1000+ | $0.211 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP1046UFDB-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel81AH8907RL
Cut Tape81AH8907
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds12V
Drain Source Voltage Vds N Channel12V
Drain Source Voltage Vds P Channel12V
Continuous Drain Current Id3.8A
Continuous Drain Current Id N Channel3.8A
Continuous Drain Current Id P Channel3.8A
Drain Source On State Resistance N Channel-
Drain Source On State Resistance P Channel0.061ohm
Transistor Case StyleUDFN2020
No. of Pins6Pins
Power Dissipation N Channel1.4W
Power Dissipation P Channel1.4W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds N Channel
12V
Continuous Drain Current Id
3.8A
Continuous Drain Current Id P Channel
3.8A
Drain Source On State Resistance P Channel
0.061ohm
No. of Pins
6Pins
Power Dissipation P Channel
1.4W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds
12V
Drain Source Voltage Vds P Channel
12V
Continuous Drain Current Id N Channel
3.8A
Drain Source On State Resistance N Channel
-
Transistor Case Style
UDFN2020
Power Dissipation N Channel
1.4W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
