Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMP2004DWK-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel28AK8683RL
Cut Tape28AK8683
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.773 | $3.86 |
| Total Price | $3.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.773 |
| 10+ | $0.478 |
| 25+ | $0.422 |
| 50+ | $0.364 |
| 100+ | $0.307 |
| 250+ | $0.271 |
| 500+ | $0.234 |
| 1000+ | $0.209 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMP2004DWK-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel28AK8683RL
Cut Tape28AK8683
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds20V
Drain Source Voltage Vds N Channel20V
Continuous Drain Current Id430mA
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel430mA
Continuous Drain Current Id P Channel430mA
Drain Source On State Resistance N Channel-
Drain Source On State Resistance P Channel0.9ohm
Transistor Case StyleSOT-363
No. of Pins6Pins
Power Dissipation N Channel250mW
Power Dissipation P Channel250mW
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
P Channel
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds P Channel
20V
Continuous Drain Current Id P Channel
430mA
Drain Source On State Resistance P Channel
0.9ohm
No. of Pins
6Pins
Power Dissipation P Channel
250mW
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Drain Source Voltage Vds
20V
Continuous Drain Current Id
430mA
Continuous Drain Current Id N Channel
430mA
Drain Source On State Resistance N Channel
-
Transistor Case Style
SOT-363
Power Dissipation N Channel
250mW
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
