Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIODES INC.
Manufacturer Part NoDMT10H015LFG-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel81AH8910RL
Cut Tape81AH8910
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 42 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.430 | $2.43 |
| Total Price | $2.43 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.430 |
| 50+ | $1.630 |
| 100+ | $1.190 |
| 250+ | $1.090 |
| 500+ | $0.991 |
| 1000+ | $0.929 |
| 2500+ | $0.909 |
| 5000+ | $0.891 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoDMT10H015LFG-7Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.
Re-Reel81AH8910RL
Cut Tape81AH8910
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id42A
Drain Source On State Resistance0.0135ohm
On Resistance Rds(on)0.0108ohm
Transistor Case StylePowerDI3333
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation Pd35W
Power Dissipation35W
No. of Pins8Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCLead (04-Feb-2026)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
100V
Drain Source On State Resistance
0.0135ohm
Transistor Case Style
PowerDI3333
Rds(on) Test Voltage
10V
Power Dissipation Pd
35W
No. of Pins
8Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
Lead (04-Feb-2026)
Channel Type
N Channel
Continuous Drain Current Id
42A
On Resistance Rds(on)
0.0108ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
2V
Power Dissipation
35W
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
